What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN3N9B80D

Ind Chip Unshielded Wirewound 3.9nH 0.1nH 100MHz 35Q-Factor 1950mA 0402 Paper T/R
$ 0.089
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N9B80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
+84.90%

CAD Models

Download Murata LQW15AN3N9B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.093
Stock
316,207
169,312
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
2.56 %
2.56 %
Current Rating
1.95 A
1.95 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.004uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.004uH, 2.5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.004uH, 12.5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.0039uH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0.039Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN3N9B80D provided by its distributors.

Ind Chip Unshielded Wirewound 3.9nH 0.1nH 100MHz 35Q-Factor 1950mA 0402 Paper T/R
Inductor, 3.9Nh, 10Ghz, 1.95A, 0402 Rohs Compliant: Yes |Murata LQW15AN3N9B80D
General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 10GHz 1.95A 35@250MHz 3.9nH 30m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 3.9nH 1950mA +/-0.1nH
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 3.9nH
FIXED IND 3.9NH 1.95A 0.03OHM SM
FIXED IND 3.9NH 1.95A 30MOHM SMD
INDUCTOR, 3.9NH, 10GHZ, 1.95A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN3N9B80D.
  • LQW15AN3N9B80D..