What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN4N0D80D

General Purpose Inductor, 0.004uH, 12.5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N0D80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQW15AN4N0D80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.153
Stock
1
78,033
Authorized Distributors
2
5
Inductance
4 nH
4 nH
Tolerance
12.5 %
12.5 %
Current Rating
1.95 A
1.95 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0039uH 0.2nH 100MHz 30Q-Factor Non Magnetic 2.2A 0.028Ohm DCR 0603 T/R
Ind Chip Unshielded Wirewound 3.6nH 0.1nH 100MHz 30Q-Factor 1950mA 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 30Q-Factor Non Magnetic 1.95A 0.03Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0039uH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0.039Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN4N0D80D provided by its distributors.

General Purpose Inductor, 0.004uH, 12.5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 4nH 0.5nH 0402 Paper T/R
Fixed Inductors 0402 4.0nH 1950mA +/-0.1nH
FIXED IND 4NH 1.95A 0.03OHM SMD
INDUCTOR, 4NH, 10GHZ, 1.95A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH