What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN3N6D8ZD

ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 10GHz 30mOhm Max 3.6nH
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N6D8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQW15AN3N6D8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.09
Stock
1,529
44,638
Authorized Distributors
2
4
Inductance
3.6 nH
3.6 nH
Tolerance
13.8889 %
13.8889 %
Current Rating
1.95 A
1.95 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN3N6D8ZD provided by its distributors.

ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 10GHz 30mOhm Max 3.6nH
Ind Chip Wirewound 3.6nH 0.5nH 0402 Paper T/R
General Purpose Inductor, 0.0036uH, 13.8889%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductors 0402 3.7nH 1950mA 0.03ohms 10GHz
FIXED IND 3.6NH 1.95A 0.03OHM SM
INDUCTOR, 3.6NH, 10GHZ, 1.95A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH