What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN3N6D80D

Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 30Q-Factor Non Magnetic 1.95A 0.03Ohm DCR 0402 T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N6D80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.11%

CAD Models

Download Murata LQW15AN3N6D80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.137
Stock
44,768
1,674
Authorized Distributors
4
2
Inductance
3.6 nH
3.6 nH
Tolerance
13.8889 %
13.8889 %
Current Rating
1.95 A
1.95 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0039uH 0.2nH 100MHz 30Q-Factor Non Magnetic 2.2A 0.028Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.0039uH 0.1nH 100MHz 30Q-Factor Non Magnetic 2.2A 0.028Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0039uH 0.2nH 250MHz 30Q-Factor Ceramic 1.6A 0.039Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 0.2nH 250MHz 35Q-Factor Ceramic 1.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN3N6D80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 30Q-Factor Non Magnetic 1.95A 0.03Ohm DCR 0402 T/R
Ind Chip Wirewound 3.6nH 0.5nH 0402 Paper T/R
General Purpose Inductor, 0.0036uH, 13.8889%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 10GHz 1.95A 30@250MHz 3.6nH 30m¦¸ ¡À0.5nH 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 3.6nH 1950mA +/-0.5nH
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 3.6nH
FIXED IND 3.6NH 1.95A 0.03OHM SM
INDUCTOR, 3.6NH, 10GHZ, 1.95A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH