What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN2N5C00D

Inductor RF Chip Wirewound 2.5nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N5C00D.

element14 APAC

Datasheet2 pages8 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+85.01%

CAD Models

Download Murata LQW15AN2N5C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.087
$ 0.087
Stock
836,977
76,725
76,725
Authorized Distributors
6
4
4
Inductance
2.5 nH
2.5 nH
2.5 nH
Tolerance
8 %
8 %
8 %
Current Rating
850 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
70 mΩ
70 mΩ
Q Factor
20
23
23
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 2.7nH 0.1nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 2.4nH 0.1nH 500MHz 14Q-Factor 500mA 200mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQW15AN2N5C00D provided by its distributors.

Inductor RF Chip Wirewound 2.5nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Wirewound Inductor, 2.5 nH, 0.05 ohm, 15 GHz, 850 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0025uH, 8%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductor 0402 2.5nH ±0.2nH 850mA 50mΩ 15GHz 20@250MHz
Inductor, 2.5Nh, 15Ghz, 0.85A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN2N5C00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN2N5C00D.
  • LQW15AN2N5C00D..