What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15WH2N5C02D

General Purpose Inductor, 0.0025uH, 8%, 1 Element, Reflow soldering, 1005/0402
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH2N5C02D.

Newark

Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-0.05%

CAD Models

Download Murata LQG15WH2N5C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.065
$ 0.065
Stock
76,725
894,315
894,315
Authorized Distributors
4
6
6
Inductance
2.5 nH
2.5 nH
2.5 nH
Tolerance
8 %
8 %
8 %
Current Rating
900 mA
850 mA
850 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
50 mΩ
50 mΩ
Q Factor
23
20
20
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-12-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH2N5C02D provided by its distributors.

General Purpose Inductor, 0.0025uH, 8%, 1 Element, Reflow soldering, 1005/0402
Inductor, 2.5Nh, 6.5Ghz, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15WH2N5C02D
Inductor Chip 2.5nH 0.2nH Tolerance 2-Pin 0402 Paper T/R
100MHz 6.5GHz 900mA 23 2.5nH 70m¦¸ 0.2nH 0402 1.05mm*650¦Ìm
FIXED IND 2.5NH 900MA 70MOHM SMD
INDUCTOR, 2.5NH, 6.5GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH