What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP03TN6N2HZ2D

General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N2HZ2D.

Geoflip

Datasheet13 pages7 years ago

Ciiva

Inventory History

3 month trend:
-100%

CAD Models

Download Murata LQP03TN6N2HZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.02
$ 0.02
Stock
153,027
1,847,404
1,847,404
Authorized Distributors
4
6
6
Inductance
6.2 nH
6.2 nH
6.2 nH
Tolerance
3 %
3 %
3 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TN6N2HZ2D provided by its distributors.

General Purpose Inductor, 0.0062uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 4GHz 300mA 14 6.2nH 600m¦¸ ¡À3% 0201 630¦Ìm*300¦Ìm*330¦Ìm
Ind Chip Film 6.2nH 3% 0201 Paper T/R
FIXED IND 6.2NH 300MA 600 MOHM
INDUCTOR, 6.2NH, 4GHZ, 0.3A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH