Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN5N1J02D

Inductor RF Chip Thin Film 5.1nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN5N1J02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-7.03%

CAD Models

Download Murata LQP03TN5N1J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.021
$ 0.021
Stock
399,891
225,676
225,676
Authorized Distributors
5
4
4
Inductance
5.1 nH
5.1 nH
5.1 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 4.7nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ04025N1J-T
Ind High Frequency Chip Multi-Layer 5.1nH 5% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
Inductor RF Multi-Layer 0.0047uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.28Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.29Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQP03TN5N1J02D provided by its distributors.

Inductor RF Chip Thin Film 5.1nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
5.1 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
500MHz 4.2GHz 350mA 14@500MHz 5.1nH 400mΩ ±5% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH