Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN3N6BZ2D

General Purpose Inductor, 0.0036uH, 2.7778%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN3N6BZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
-7.41%

CAD Models

Download Murata LQP03TN3N6BZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.019
$ 0.019
Stock
210,766
2,103,667
2,103,667
Authorized Distributors
5
6
6
Inductance
3.6 nH
3.6 nH
3.6 nH
Tolerance
2.7778 %
2.7778 %
2.7778 %
Current Rating
400 mA
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN3N6BZ2D provided by its distributors.

General Purpose Inductor, 0.0036uH, 2.7778%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 6GHz 400mA 14@500MHz 3.6nH 300mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
ROHS3Compliant Thick Film Active WRAPAROUND fixed air core inductor -55C~125C 6GHz 300mOhm Max 3.6nH
Ind Chip Film 3.6nH 0.1nH 0201 Paper T/R
Inductor RF Chip Unshielded Thick Film 0.0036uH 0.1nH 500MHz 14Q-Factor 0.4A 0.3Ohm DCR 0201 T/R Automotive AEC-Q200
FIXED IND 3.6NH 400MA 300MOHM SM
FIXED IND 3.6NH 400MA 300 MOHM
INDUCTOR, 3.6NH, 6GHZ, 0.4A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH