Murata LQP03TN2N2CZ2D

General Purpose Inductor, 0.0022uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN2N2CZ2D.

Geoflip

Datasheet13 pages8 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP03TN2N2CZ2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.016
Stock
121,379
1,396,446
Authorized Distributors
4
6
Inductance
2.2 nH
2.2 nH
Tolerance
9.09 %
9.09 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP03TN2N2CZ2D provided by its distributors.

General Purpose Inductor, 0.0022uH, 9.0909%, 1 Element, Film-Core, Reflow soldering, 0603/0201
2.2 nH Unshielded Inductor 600 mA 150mOhm Max 0201 (0603 Metric)
Ind Chip Film 2.2nH 0.2nH 0201 Paper T/R
Inductor RF Chip Unshielded Thick Film 0.0022uH 0.2nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R Automotive AEC-Q200
INDUCTOR, 2.2NH, 11GHZ, 0.6A, 0201;
FIXED IND 2.2NH 600MA 150 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH