Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N3B02D

Inductor RF Chip Thin Film 1.3nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N3B02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-52.56%

CAD Models

Download Murata LQP03TN1N3B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.016
$ 0.016
Stock
12,390,543
3,523,283
3,523,283
Authorized Distributors
6
5
5
Inductance
1.3 nH
1.3 nH
1.3 nH
Tolerance
7.69 %
7.69 %
7.69 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
14
13
13
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.0013uH, 7.6923%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0013uH, 15.3846%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0014uH, 7.1429%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U1N4B-T
Ind High Frequency Chip Multi-Layer 1.4nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.15Ohm DCR 0402 T/R
TAIYO YUDENHKQ0603U1N4S-T
General Purpose Inductor, 0.0014uH, 21.429%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN1N3B02D provided by its distributors.

Inductor RF Chip Thin Film 1.3nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
FIXED IND 1.3NH 600MA 150 MOHM / Chip Inductor (Chip Coil) for High Frequency Film Type
Thin Film Inductor, 1.3 nH, 0.15 ohm, 17 GHz, 600 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0013uH, 7.6923%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 17GHz 600mA 14@500MHz 1.3nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
Inductor RFChip Unshielded Thick Film 0.0013uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N3B02D.
  • LQP03TN1N3B02D..