Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP02TQ1N8B02L

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TQ1N8B02L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQP02TQ1N8B02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
Stock
110,996
291,388
Authorized Distributors
3
4
Inductance
1.8 nH
1.8 nH
Tolerance
5.5556 %
5.5556 %
Current Rating
380 mA
380 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
10
10
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQP02TQ1N8B02L provided by its distributors.

General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor Chip 1.8nH 0.1nH Tolerance 2-Pin 01005 Emboss T/R
RF Inductors - SMDSimulate & compare characteristics in SimSurfing
FIXED IND 1.8NH 380MA 300 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH