Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP02TN5N6H02D

General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TN5N6H02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+632%

CAD Models

Download Murata LQP02TN5N6H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ04025N6H-T
Ind High Frequency Chip Multi-Layer 5.6nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ04025N1H-T
Ind High Frequency Chip Multi-Layer 5.1nH 3% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
Inductor RF Chip Thin Film 5.6nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0056uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP02TN5N6H02D provided by its distributors.

General Purpose Inductor, 0.0056uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.0056uH 3% 500MHz 8Q-Factor 0.14A 1.8Ohm DCR 01005 T/R
500MHz 6GHz 140mA 8@500MHz 5.6nH 1.8Ω ±3% 01005 SMD mount 400μm*200μm*230μm
LQP02 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 5.6nH
FIXED IND 5.6NH 140MA 1.8OHM SMD
Fixed Inductors 0.4x0.2mm 5.6nH 140mA+/-3%
Ind Chip Film 5.6nH 3% 01005 Paper T/R
IND, 5.6NH, 3%, 0.17A, DCR = 0.69 OHM, 0
INDUCTOR, 5.6NH, 6GHZ, 0.14A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH