What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP02TN1N5C02D

General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TN1N5C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02TN1N5C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.021
Stock
62,890
143,344
Authorized Distributors
3
4
Inductance
1.5 nH
1.5 nH
Tolerance
13.33 %
13.33 %
Current Rating
220 mA
220 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
8
8
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Thin Film 0.0015uH 0.1nH 500MHz 8Q-Factor Ceramic 0.25A 0.45Ohm DCR 0201 T/R
Inductor RF Thin Film 0.0016uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.55Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQP02TN1N5C02D provided by its distributors.

General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.0015uH 0.2nH 500MHz 8Q-Factor 0.22A 0.6Ohm DCR 01005 T/R
500MHz 6GHz 220mA 8@500MHz 1.5nH 600m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*230¦Ìm
FIXED IND 1.5NH 220MA 600MOHM SM
FIXED IND 1.5NH 220MA 600 MOHM
Ind Chip Film 1.5nH 0.2nH 01005 Paper T/R
INDUCTOR, 1.5NH, 9.5GHZ, 0.22A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH