What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQM18PN1R0NF0L

Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 0.6A 0.35Ohm DCR 0603 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18PN1R0NF0L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

HQonline

Inventory History

3 month trend:
+29.45%

CAD Models

Download Murata LQM18PN1R0NF0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 16Q-Factor Ferrite 2.35A 0.048Ohm DCR 1212 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.4A 0.107Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 3.3A 0.0312Ohm DCR 1812 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz 2A 0.068Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQM18PN1R0NF0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 0.6A 0.35Ohm DCR 0603 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor, 1Uh, 50Mhz, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQM18PN1R0NF0L
Fixed Inductor 0603 1µH ±30% 600mA 350mΩ 50MHz -
Fixed Inductors 0603 1.0uH +/-30% 50MHz 600mA 0.28ohms

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18PN1R0NF0L.
  • LQM18PN1R0NF0L..