What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH5BPZ4R7NT0L

FIXED INDUCTOR General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPZ4R7NT0L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-67.84%

CAD Models

Download Murata LQH5BPZ4R7NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.196
$ 0.196
Stock
45,242
515,980
515,980
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
30 %
30 %
30 %
Current Rating
3 A
2 A
2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
69.6 mΩ
69.6 mΩ
69.6 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH5BPZ4R7NT0L provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R Automotive AEC-Q200
ROHS3Compliant Wirewound Active WRAPAROUND fixed air core inductor -40C~85C 40MHz 69.6mOhm Max 4.7muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPZ4R7NT0L..