Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH5BPH2R2NT0L

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
$ 0.229
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPH2R2NT0L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

Geoflip

Inventory History

3 month trend:
-100%

CAD Models

Download Murata LQH5BPH2R2NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.185
$ 0.185
Stock
362,344
1,262,033
1,262,033
Authorized Distributors
6
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
30 %
30 %
30 %
Current Rating
4 A
2.6 A
2.6 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
36 mΩ
36 mΩ
36 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH5BPH2R2NT0L provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 Automotive T/R
Ferrite Bead 4A 2.6A 2.2μH 36mΩ ±30% 2020 SMD 5mm × 5mm × 2.2mm 100kHz-55MHz
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 55MHz 36mOhm Max 2.2muH

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH