Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN820K03L

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN820K03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN820K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.249
Stock
88,019
144,692
Authorized Distributors
2
2
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
170 mA
170 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 2.08Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 82uH 10% 2.52MHz 10Q-Factor Ferrite 200mA 3.5Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 4.58Ohm DCR 1210 Automotive T/R
Inductor Power Chip Unshielded Wirewound 82uH 10% 1MHz Ferrite 0.09A 9.75Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 82uH 10% 1MHz Ferrite 0.9A 0.6Ohm DCR Automotive T/R

Descriptions

Descriptions of Murata LQH43NN820K03L provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 820uH 10% 1812 Emboss T/R
WIREWOUND INDUCTOR, 82UH, 0.17A, 1812;
FIXED IND 82UH 170MA 2.2 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH