Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN121K03L

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN121K03L.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Geoflip

CAD Models

Download Murata LQH43NN121K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.249
Stock
88,950
127,956
Authorized Distributors
2
2
Inductance
120 µH
120 µH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3 Ω
Q Factor
40
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 120uH 10% 796KHz 20Q-Factor Ferrite 160mA 4.5Ohm DCR 1812 T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Molded Wirewound 120uH 10% 796KHz 40Q-Factor 110mA 1812 T/R
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 3535

Descriptions

Descriptions of Murata LQH43NN121K03L provided by its distributors.

General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 120uH 10% 1MHz 40Q-Factor Ferrite 0.15A 3Ohm DCR 1812 T/R
Ind Chip Wirewound 121uH 10% 1812 Emboss T/R
WIREWOUND INDUCTOR, 120UH, 0.15A, 1812;
FIXED IND 120UH 150MA 3 OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH