Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH3NPN6R8MJRL

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.36A 0.216Ohm DCR 1212 T/R
$ 0.156
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN6R8MJRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-96.66%

CAD Models

Download Murata LQH3NPN6R8MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.214
Stock
130,764
111,700
Authorized Distributors
6
3
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
970 mA
970 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
216 mΩ
216 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1A 312mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.73A 0.48Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 0.69A 0.498Ohm DCR T/R
TAIYO YUDENNRH3010T6R8MN
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.745A 0.3Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1A 0.312Ohm DCR 1008 T/R
TAIYO YUDENMDKK1616T6R8MM
Ind Power Molded Wirewound 6.8uH 20% 1MHz Metal 520mA Embossed T/R

Descriptions

Descriptions of Murata LQH3NPN6R8MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.36A 0.216Ohm DCR 1212 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
6.8µH Shielded Wirewound Inductor 610mA 216mOhm Max 1212 (3030 Metric)
1MHz 35MHz 970mA 610mA 6.8μH 216mΩ ±20% 1212 SMD mount 3mm*3mm*1.2mm
FIXED IND 6.8UH 610MA 216MOHM SM
FIXED IND 6.8UH 610MA 180 MOHM
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 6.8muH
INDUCTOR, 6.8UH, SEMISHIELDED, 1.36A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH