Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32PH100MNCL

Ind Chip Power Shielded Wirewound 10uH 20% 1MHz Ferrite 900mA 1210 Emboss T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PH100MNCL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

TME

Inventory History

3 month trend:
-46.87%

CAD Models

Download Murata LQH32PH100MNCL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.195
$ 0.195
Stock
425,081
662,437
662,437
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1 A
900 mA
900 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
354 mΩ
354 mΩ
354 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-11-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH32PH100MNCL provided by its distributors.

Ind Chip Power Shielded Wirewound 10uH 20% 1MHz Ferrite 900mA 1210 Emboss T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
FIXED IND 10UH 900MA 354MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 354mOhm Max Nonstandard
1MHz 30MHz 1A 900mA 10μH 354mΩ ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32PH100MNCL..