Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32PH100MN0L

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PH100MN0L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+18.10%

CAD Models

Download Murata LQH32PH100MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.132
$ 0.132
Stock
442,234
1,523,634
1,523,634
Authorized Distributors
5
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
750 mA
700 mA
700 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
456 mΩ
456 mΩ
456 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata LQH32PH100MN0L provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 Automotive AEC-Q200 T/R
1MHz 30MHz 750mA 700mA 10μH 456mΩ ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm
Ind Chip Wirewound 100uH 20% 1210 Emboss T/R
FIXED IND 10UH 700MA 456MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 700 mA 456mOhm Max Nonstandard

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH