Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32DN4R7M53L

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32DN4R7M53L.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+89.53%

CAD Models

Download Murata LQH32DN4R7M53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.135
Stock
282,159
83,544
Authorized Distributors
4
2
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
650 mA
650 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
195 mΩ
195 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1812 Embossed T/R
TAIYO YUDENCKP2012N4R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 0.7A 0.28Ohm DCR 0805 T/R
TAIYO YUDENCB2518T4R7MRV
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.82A 0.13Ohm DCR 1007 Automotive T/R
TAIYO YUDENCBC3225T4R7MRV
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.83A 0.13Ohm DCR 1210 Automotive T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R

Descriptions

Descriptions of Murata LQH32DN4R7M53L provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
1MHz 43MHz 650mA 650mA 4.7μH 130mΩ ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*1.7mm
Ind Chip Wirewound 4.7uH 20% 1210 Emboss T/R
FIXED IND 4.7UH 650MA 130MOHM SM
FIXED IND 4.7UH 650MA 130 MOHM
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
INDUCTOR, 4.7UH, UNSHIELDED, 0.65A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH