Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32CNR27M33L

Inductor Power Chip Unshielded Wirewound 0.27uH 20% 1MHz Ferrite 1.25A 0.0442Ohm DCR 1210 T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32CNR27M33L.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.55%

CAD Models

Download Murata LQH32CNR27M33L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.143
Stock
316,174
429,902
Authorized Distributors
4
2
Inductance
270 nH
270 nH
Tolerance
20 %
20 %
Current Rating
1.25 A
1.25 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
44.2 mΩ
44.2 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Power Chip Unshielded Wirewound 270nH 20% 1MHz Ferrite 1.25A 1210 Embossed T/R
TAIYO YUDENBRL3225TR27M
Inductor Power Chip Wirewound 0.27uH 20% 7.96MHz Ferrite 2.85A 0.0286Ohm DCR 1210 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 82muH
Inductor General Purpose Chip Wirewound 270nH 20% Ferrite 1210 Embossed T/R
Inductor RF Molded Wirewound 0.27uH 20% 25.2MHz 30Q-Factor 0.45A 0.36Ohm DCR 1210 T/R
Inductor RF Molded Wirewound 0.27uH 20% 25.2MHz 40Q-Factor 0.635A 0.3Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH32CNR27M33L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 0.27uH 20% 1MHz Ferrite 1.25A 0.0442Ohm DCR 1210 T/R
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ferrite Bead 270nH 44.2mΩ ±20% 1.25A 1MHz-250MHz 1210 SMD 3.2mm × 2.5mm × 1.7mm
LQH Series 1210 270 nH 1.25 A 44.2 mOhm DCR Unshielded Wirewound Inductor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32CNR27M33L.