What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG15WH9N1G02D

General Purpose Inductor, 0.0091uH, 2%, 1 Element, Reflow soldering, 1005/0402
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15WH9N1G02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-1.41%

CAD Models

Download Murata LQG15WH9N1G02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.076
$ 0.076
Stock
81,277
272,857
272,857
Authorized Distributors
4
6
6
Inductance
9.1 nH
9.1 nH
9.1 nH
Tolerance
2 %
2 %
2 %
Current Rating
550 mA
550 mA
550 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
170 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQG15WH9N1G02D provided by its distributors.

General Purpose Inductor, 0.0091uH, 2%, 1 Element, Reflow soldering, 1005/0402
250MHz 3.4GHz 550mA 23@250MHz 9.1nH 170m¦¸ ¡À2% 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 9.1NH 550MA 0.17OHM SM
RF Inductors - SMDSimulate & compare characteristics in SimSurfing
INDUCTOR, 9.1NH, 3.4GHZ, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH