What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805F474M3RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 20% AEC-Q200
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805F474M3RACAUTO.

IHS

Datasheet25 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-16.10%

CAD Models

Download Yageo Group C0805F474M3RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.06
$ 0.06
Stock
17,708
84,195
84,195
Authorized Distributors
5
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

25V 470nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Yageo GroupC0805C474M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
CAP CER 0.47UF 6.3V X7R 0805 / 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDENUMK212B7474MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 20% X7R

Descriptions

Descriptions of Yageo Group C0805F474M3RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 20% AEC-Q200
Cap Ceramic 0.47uF 25V X7R 20% Pad SMD 0805 OMD-CAP 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805
Cap Ceramic 0.47uF 25V X7R 20% SMD 0805 125°C Plastic T/R
Avnet Japan
Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.47 F, 20%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805F474M3RACAUTO
0805 (2012Metric) SMD Auto X7R FO 25V 0.47muF ±20% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.