What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRT21BC81E335ME13L

Cap Ceramic 3.3uF 25V X6S 20% Pad SMD 0805 105C Automotive T/R
$ 0.002
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT21BC81E335ME13L.

IHS

Datasheet1 page8 years ago

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRT21BC81E335ME13L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.139
Stock
19,413
42,946
Authorized Distributors
1
3
Capacitance
3.3 µF
3.3 µF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

50V 3.3uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805
50V 3.3uF JB 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ335MG-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
Yageo GroupC0805C335K4PACTU
0805 C 3.3UF CERAMIC MULTILAYER CAPACITOR, 16 V, +85DEGC, X5R DIELECTRIC, +/-10%

Descriptions

Descriptions of Murata GRT21BC81E335ME13L provided by its distributors.

Cap Ceramic 3.3uF 25V X6S 20% Pad SMD 0805 105C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X6S, 22% TC, 3.3uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GRT 25V 3.3muF ±20% X6S
CAP CER 3.3UF 25V X6S 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH