What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRT21BR60J335ME13L

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT21BR60J335ME13L.

IHS

Datasheet1 page8 years ago

CAD Models

Download Murata GRT21BR60J335ME13L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
Stock
18,734
44,684
Authorized Distributors
1
2
Capacitance
3.3 µF
3.3 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

50V 3.3uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C335M9PACTU
SMD Comm X5R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±20% 3.3muF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805
50V 3.3uF JB 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ335MG-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 3.3uF, Surface Mount, 0805

Descriptions

Descriptions of Murata GRT21BR60J335ME13L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805
CAP CER 3.3UF 6.3V X5R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH