Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM32EC80E337ME05L

Fixed electrical capacitor, ceramic dielectric, multilayer, Murata, 33uF, 2.5V, 1210 package
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32EC80E337ME05L.

Newark

Datasheet1 page9 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
-74.76%

CAD Models

Download Murata GRM32EC80E337ME05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 1.443
$ 1.443
Stock
513,411
56,600
56,600
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GRM32EC80E337ME05L provided by its distributors.

Fixed electrical capacitor, ceramic dielectric, multilayer, Murata, 33uF, 2.5V, 1210 package
2.5V 330uF X6S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 330UF 2.5V X6S 1210 / 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
1210 330 uF 2.5 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 330uF, Surface Mount, 1210
Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105C T/R
Cap Ceramic 330uF 2.5V X6S 20% SMD 1210 105°C Emboss T/R
Avnet Japan
CAP, 330µF, 2.5V, 20%, X6S, 1210; Capacitance:330µF; Voltage Rating:2.5V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC80E337ME05L.