Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM32DR71E106KA12K

1210 10 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.335
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32DR71E106KA12K.

Newark

Datasheet2 pages9 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-10.18%

CAD Models

Download Murata GRM32DR71E106KA12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.19
$ 0.19
Stock
2,664,940
7,300,863
7,300,863
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Country of OriginPhilippines, Singapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1210C106K3RACTU; 10 µF; 1210; 25 V; 25 V
CGA Series 1210 10 uF 25 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor
TAIYO YUDENTMK325B7106KN-TR
25V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 10 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 10uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B106KAJNNNF
CL32 Series 1210 10 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM32DR71E106KA12K provided by its distributors.

1210 10 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap, Mlcc, 10Uf, X7R, 25V, 1210; |Murata Manufacturing Co., Ltd. GRM32DR71E106KA12K
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 3225M/1210
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1210 125C T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 25V 10muF ±10% X7R
MLCC 10μF ±10% X7R 25V 1210 SMD 3.2mm × 2.5mm × 2.5mm
CAP, MLCC, 10UF, X7R, 25V, 1210;
Ceramic Capacitor 10uF, 25VDC, 1210, ±10 %
CAP, 10µF, 25V, 10%, X7R, 1210; Capacitance:10µF; Voltage Rating:25V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32DR71E106KA12K.