Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM31CE70J476ME15L

6.3V 47uF X7U ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CE70J476ME15L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download Murata GRM31CE70J476ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.107
Stock
1,134,683
150,049
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Dielectric
X7U
X7U
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GRM31CE70J476ME15L provided by its distributors.

6.3V 47uF X7U ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 47 uF 6.3 V ±20% Tolerance X7U Multilayer Ceramic Chip Capacitor
CAP CER 47UF 6.3V X7U 1206 / 47 µF ±20% 6.3V Ceramic Capacitor X7U 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7U, -56/+22% TC, 47uF, Surface Mount, 3216M/1206
Cap Ceramic 47uF 6.3V X7U 20% Pad SMD 1206 125C T/R
Cap Ceramic 47uF 6.3V X7U 20% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
CAP, 47µF, 6.3V, 20%, X7U, 1206; Capacitance: 47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7U; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH