What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C330JBGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 33pF C0G 5%
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C330JBGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-7.00%

CAD Models

Download Yageo Group C1206C330JBGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.094
$ 0.094
Stock
57,408
108,795
108,795
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12067A330JAT2A
1206 33 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 33pF 630volt C0G +/-5%
500V 33pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 33pF 500volts C0G 5%
Samsung Electro-MechanicsCL31C330JHFNNNF
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 33pF, Surface Mount, 1206 inch
KYOCERA AVX12065A330JAT2A
Smd Multilayer Ceramic Capacitor, 33 Pf, 5%, C0G / Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group C1206C330JBGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 33pF C0G 5%
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 1206
Cap Ceramic 33pF 630V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
CAP CER 33PF 630V C0G/NP0 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C330JBGAC7800