Murata GRM319R72A331KA01D

1206 330 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R72A331KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

X-ON

Future Electronics

CAD Models

Download Murata GRM319R72A331KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
0
190,620
190,620
Authorized Distributors
1
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 6 years ago)
LTB Date2028-03-31
LTD Date2029-03-31
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 330pF 100V X7R 10% Pad SMD 0805 125C Low ESR T/R
KYOCERA AVX06031C331KAT2A
100V 330pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C331K1RACTU
Cap Ceramic 330pF 100V X7R 10% Pad SMD 0805 125°C T/R
KYOCERA AVX08051C331KAT2A
100V 330pF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 330 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 330 pF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM319R72A331KA01D provided by its distributors.

1206 330 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 3216M/1206
1206 ceramic capacitor 15% ppm/C 10% 330pF 100V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH