Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM319R71H224KA01D

1206 0.22 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM319R71H224KA01D.

Newark

Datasheet1 page9 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-73.72%

CAD Models

Download Murata GRM319R71H224KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.085
$ 0.085
Stock
286,093
2,659,474
2,659,474
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
850 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC1206C224K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.22Uf X7R 1206 10%
KYOCERA AVX12065C224KAT2A
50V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C224K4T2A
50V 220nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 25V 1206 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 0.22uF 10% X7R 16V 1206 Paper T/R

Descriptions

Descriptions of Murata GRM319R71H224KA01D provided by its distributors.

1206 0.22 uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 50V X7R 1206 / 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 3216M/1206
Cap, 0.22Μf, 50V, 10%, X7R, 1206; Capacitance:0.22Μf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM319R71H224KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM319R71H224KA01D.