What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BR60J226ME39K

0805 22 uF 6.3 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60J226ME39K.

Newark

Datasheet4 pages6 years ago

Future Electronics

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+8.07%

CAD Models

Download Murata GRM21BR60J226ME39K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.074
$ 0.074
Stock
717,219
19,257,147
19,257,147
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C226M9PACTU
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) | CAP CER 22UF 6.3V X5R 0805
TAIYO YUDENJMK212BJ226MG-T
6.3V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BBJ226MGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X5R +/-20% 0805 STD
Samsung Electro-MechanicsCL21A226MQQNNNE
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21A226MQQNNNF
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR60J226ME39K provided by its distributors.

0805 22 uF 6.3 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 22muF ±20% X5R
Cap, 22Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR60J226ME39K

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60J226ME39K.