What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21AR72E682KW01D

Cap Ceramic 0.0068uF 250V X7R 10% Pad SMD 0805 125C T/R
$ 0.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21AR72E682KW01D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

DigiKey

Inventory History

3 month trend:
-21.65%

CAD Models

Download Murata GRM21AR72E682KW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.06
$ 0.06
Stock
78,044
1,588,230
1,588,230
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

250V 6.8nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052C682KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6800pF X7R 0805 10% Tol
250V 6.8nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK212B7682KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 6800pF 10% X7R MID HIGH VOL
KYOCERA AVX08055C682KAT2A
CAP CER 6800PF 50V X7R 0805 / 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Yageo GroupC0805C682K5RACTU
Multilayer Ceramic Capacitor, 6800 pF, 50 V, ½ 10%, X7R, 0805 [2012 Metric]

Descriptions

Descriptions of Murata GRM21AR72E682KW01D provided by its distributors.

Cap Ceramic 0.0068uF 250V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 250V 6800pF ±10% X7R
CAP, MLCC, 6800PF, X7R, 250V, 0805;
Cap, Mlc, 6800Pf, X7R, 250V, 0805; Capacitance:6800Pf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21AR72E682KW01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21AR72E682KW01D.