Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R71C224KA01D

0805 0.22 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.079
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71C224KA01D.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
+17.53%

CAD Models

Download Murata GRM219R71C224KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.028
$ 0.028
Stock
768,861
9,518,847
9,518,847
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL21B224KOCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Yageo GroupC0805C224K4RACTU
16V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YC224KAT2A
16V 220nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YC224K4T2A
0805 220 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0805 10% AEC-Q200

Descriptions

Descriptions of Murata GRM219R71C224KA01D provided by its distributors.

0805 0.22 uF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Smd Multilayer Ceramic Capacitor, Grm Series, 0.22 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0805 125C T/R
CAP CER .22UF 16V 10% X7R 0805
CAP, 0.22µF, 16V, 10%, X7R, 0805; Capacitance: 0.22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R71C224KA01D.