What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM216R71H223KA01D

0805 22 nF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H223KA01D.

element14 APAC

Datasheet13 pages22 years ago

Farnell

element14

Ciiva

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Murata GRM216R71H223KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
377,051
11,907,532
11,907,532
Authorized Distributors
1
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-05-21
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 50V X7R 0805 / 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Samsung Electro-MechanicsCL21B223KBANNNC
50V 22nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 25V 0805 Paper T/R
Samsung Electro-MechanicsCL21B223KBANNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 22nF, Surface Mount, 0805 inch
Samsung Electro-MechanicsCL21B223KC65PNC
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0805 125°C Automotive T/R

Descriptions

Descriptions of Murata GRM216R71H223KA01D provided by its distributors.

0805 22 nF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125°C Paper T/R
@Cap, Ceramic, SMT, 0805, 0.022uF,X7R,50V,+/-10%<CA(100)
Chip Capacitor (MLCC) 0805 22nF ±10% 50V X7R
CAP, 0.022µF, 50V, 10%, X7R, 0805; Capacitance: 22000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM216 R71 H223 KA01D
  • GRM216R71H223KA01D.