Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM216R71H153KA01D

50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H153KA01D.

Newark

Datasheet4 pages16 years ago

Geoflip

Ciiva

Farnell

Future Electronics

CAD Models

Download Murata GRM216R71H153KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
Stock
1,071,897
2,364,565
2,364,565
Authorized Distributors
1
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-02
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 6 years ago)

Related Parts

50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C153K5RACTU
15nF ±10% 50V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Samsung Electro-MechanicsCL21B153KBANNNC
Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0805 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0805 10%

Descriptions

Descriptions of Murata GRM216R71H153KA01D provided by its distributors.

50V 15nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 15 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 50V X7R 10% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2012M/0805
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0805 125C T/R
CAP, MLCC, X7R, 0.015UF, 50V, 0805, REEL
CAP, 0.015µF, 50V, 10%, X7R, 0805, REEL; Capacitance: 15000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH