Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R72A102KA01D

0603 1 nF 100V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72A102KA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+10.86%

CAD Models

Download Murata GRM188R72A102KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.039
$ 0.039
Stock
11,210,363
19,445,382
19,445,382
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-05
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL10B102KC8NNNC
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B102KC8NNND
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1nF, Surface Mount, 0603 inch
TAIYO YUDENHMK107B7102KA-T
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R72A102KA01D provided by its distributors.

0603 1 nF 100V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 1000PF 100V X7R 0603 / Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R
Capacitor 0.001 uF 100 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM188R72A102KA01D; 1 nF; 0603; 100 V; 100 V
Cap, Mlcc, X7R, 1000Pf, 100V, 0603, Reel
MLCC 1nF ±10% X7R 100V 0603 SMD 1.6mm × 800μm × 800μm
CAP, 1000PF, 100V, 10%, X7R, 0603, REEL; Capacitance:1000pF; Voltage Rating:100V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R72A102KA01D.