Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71H823KA93D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.082uF 50volts X7R 10%
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H823KA93D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Future Electronics

CAD Models

Download Murata GRM188R71H823KA93D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
125,732
1,851,189
1,851,189
Authorized Distributors
0
6
6
Capacitance
82 nF
82 nF
82 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C823K5RACTU
0603 C 82NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELECTRIC, +/-10%
Samsung Electro-MechanicsCL10B823KB8NNNC
Multilayer Ceramic Capacitor, 0.082 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Yageo GroupC0603C823K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603
Yageo GroupC0603C823K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603
16V 82nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YC823KAT2A
0603 82NF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +125DEGC, X7R DIELECTRIC, +/-10%

Descriptions

Descriptions of Murata GRM188R71H823KA93D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.082uF 50volts X7R 10%
Cap Ceramic 0.082uF 50V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.082uF 50V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH