Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71H273KA61D

0603 0.027 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H273KA61D.

Geoflip

Datasheet4 pages6 years ago

_legacy Avnet

Ciiva

Future Electronics

CAD Models

Download Murata GRM188R71H273KA61D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
294,450
681,487
681,487
Authorized Distributors
0
6
6
Capacitance
27 nF
27 nF
27 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C273K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.027uF X7R 0603 10%
Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125C Medical T/R
KYOCERA AVX06035C273KAT2A
0603 27NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-10%
Yageo GroupC0603C273K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.027uF X7R 0603 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.027uF X7R 0603 10%
Samsung Electro-MechanicsCL10B273KB8NNNC
Multilayer Ceramic Capacitor, 0.027 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM188R71H273KA61D provided by its distributors.

0603 0.027 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.027uF 50volts X7R 10%
Cap Ceramic 0.027uF 50V X7R 10% SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 0.027muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1608M/0603

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71H273KA61D.