Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71E122KA01D

Cap Ceramic 0.0012uF 25V X7R 10% SMD 0603 125°C Paper T/R
$ 0.007
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E122KA01D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

CAD Models

Download Murata GRM188R71E122KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.109
$ 0.109
Stock
147,870
30,829
30,829
Authorized Distributors
1
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C122K5RACTU
1.2nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Surface Mount Ceramic Multilayer Capacitor 0.0012uF 10% X7R 50V 0603 Paper T/R
Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0603 125C T/R
Samsung Electro-MechanicsCL10B122KB8NNNC
Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B122KB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1.2nF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GRM188R71E122KA01D provided by its distributors.

Cap Ceramic 0.0012uF 25V X7R 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1608M/0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 25V 1200pF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0012uF 25Volts X7R 10%
CAP CER 1200PF 25V 10% X7R 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH