Murata GRM188R71C334KA01D

0603 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71C334KA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+11.58%

CAD Models

Download Murata GRM188R71C334KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.032
$ 0.032
Stock
2,585,903
2,634,992
2,634,992
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

16V 330nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B334KO8NNNC
16V 330nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.33UF 16V X7R 0603 / 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608Metric) CERAMIC CAPACITOR GCM 16V 0.33muF ±10% X7R
Samsung Electro-MechanicsCL10B334KP8NNNC
Multilayer Ceramic Capacitor, 0.33 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
0603 0.33 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188R71C334KA01D provided by its distributors.

0603 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP MLCC SMD, 0.33UF, 16V, X7R; Available until stocks are exhausted Alternative available
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603
Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor 330nF, 16VDC, 0603, ±10 %
CAP, 0.33µF, 16V, 10%, X7R, 0603; Capacitance:0.33µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71C334KA01D.