Murata GCM188R71C334KA37D

CAP CER 0.33UF 16V X7R 0603 / 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71C334KA37D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+336%

CAD Models

Download Murata GCM188R71C334KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.053
$ 0.053
Stock
2,717,726
2,643,155
2,643,155
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0603 0.33 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 330nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B334KO8NNNC
16V 330nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B334KP8NNNC
Multilayer Ceramic Capacitor, 0.33 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
0603 0.33 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B334KA84PNC
CL Series 0603 330 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM188R71C334KA37D provided by its distributors.

CAP CER 0.33UF 16V X7R 0603 / 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603
Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.33uF 16V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
MLCC, 330nF ±10%, X7R, 16V, 0603, SMD, 1.6mm × 800μm × 800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH