Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71C224KA01D

0603 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.049
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71C224KA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-40.05%

CAD Models

Download Murata GRM188R71C224KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.015
$ 0.015
Stock
1,591,104
58,823,110
58,823,110
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL10B224KO8NNNC
16V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7224KA-T
CAP CER 0.22UF 16V X7R 0603 / 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]
16V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71C224KA01D provided by its distributors.

0603 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R / CAP CER 0.22UF 16V X7R 0603
Multilayer Ceramic Capacitor, Grm Series, 0.22 - F, - 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1608M/0603
CAP, 0.22µF, 16V, 10%, X7R, 0603, REEL; Capacitance:0.22µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71C224KA01D.