What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM188R71C223KA01D

Capacitor, Multilayer, Ceramic, 16V, 10%, X7R, 15% Tc, 0.022Uf, Surface Mount, 0603
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71C223KA01D.

_legacy Avnet

Datasheet1 page18 years ago

Ciiva

Future Electronics

Jameco

DigiKey

CAD Models

Download Murata GRM188R71C223KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.017
Stock
20,329,825
621,695
621,695
Authorized Distributors
0
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-29
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10B223KO8NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
16V 22nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C223K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B223KB8NNNC
50V 22nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B223KA8NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GRM188R71C223KA01D provided by its distributors.

Capacitor, Multilayer, Ceramic, 16V, 10%, X7R, 15% Tc, 0.022Uf, Surface Mount, 0603
CAP CER 0.022UF 16V X7R 0603 / 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 22 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 16V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.022uF 16V X7R 10% Pad SMD 0603 125C T/R
Capacitor 0.022 uF 16 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71C223KA01D.