What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM188R60J824KA01D

0603 0.82 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60J824KA01D.

Future Electronics

Datasheet1 page15 years ago
Datasheet3 pages12 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Ciiva

CAD Models

Download Murata GRM188R60J824KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.111
$ 0.111
Stock
97,249
135,442
135,442
Authorized Distributors
3
6
6
Capacitance
820 nF
820 nF
820 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.82uF 10V X5R 10% Pad SMD 0603 85C T/R
Yageo GroupC0603C824K8PACTU
C0603C 820NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.82muF ±10% X5R
Yageo GroupC0603C824K9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603
0402 0.82 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 820nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R60J824KA01D provided by its distributors.

0603 0.82 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.82uF 6.3V X5R 10% SMD 0603 85°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 6.3V 0.82muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH