Yageo Group C0603C824K8PACTU

C0603C 820NF Ceramic Multilayer Capacitor, 10 VDC, +85DEGC, X5R Dielec, +/-10%
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C824K8PACTU.

IHS

Datasheet21 pages3 years ago
Datasheet18 pages14 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.73%

CAD Models

Download Yageo Group C0603C824K8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.066
$ 0.066
Stock
525,287
143,338
143,338
Authorized Distributors
6
4
4
Capacitance
820 nF
820 nF
820 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Ceramic 0.82uF 10V X5R 10% Pad SMD 0603 85C T/R
0603 0.82 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
0402 0.82 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 820nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C824K8PACTU provided by its distributors.

C0603C 820NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +85DEGC, X5R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0603
Cap Ceramic 0.82uF 10V X5R 10% SMD 0603 85°C Paper T/R
Avnet Japan
Cap 0.82Uf 10Vdc X5R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603C824K8PAC TU
MLCC CAPACITOR, 0.82UF, 10V, X5R, 10%, 0603, FULL REEL; Capacitance: 0.82µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C824K8PAC 7867
  • C0603C824K8PAC TU
  • C0603C824K8PAC TU.
  • C0603C824K8PAC7867
  • C0603C824K8PACTU.