What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1885C1H2R4CA01D

50V 2.4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.122
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H2R4CA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

X-ON

Inventory History

3 month trend:
-4.53%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.115
$ 0.115
Stock
120,168
48,330
48,330
Authorized Distributors
5
6
6
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C2R4BB8NNNC
Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0603 125°C Cardboard T/R
Samsung Electro-MechanicsCL10C2R4CB8NNNC
50V 2.4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.4pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.4pF C0G 0603 0.25pF
CAP CER 2.4PF 50V C0G/NP0 0201 / Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
50V 2.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H2R4CA01D provided by its distributors.

50V 2.4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.4pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 2.4pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 1608M/0603
CAP CER 2.4PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH